EW Electronics SGC3S300
| Manufacturer | |
| MPN | SGC3S300 |
| LCSC Part # | C3273429 |
| Packaging | - |
| Customer # | |
| Key Attributes | -40℃~+85℃ 250@1MHz 8pF~29pF 100V Trimmers, Variable Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | EW Electronics | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Q @ Freq | 250@1MHz | |
| electrostatic capacity | 8pF~29pF | |
| Rated Voltage | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5239 | $ 0.52 |
| 200+ | $ 0.2027 | $ 40.54 |
| 500+ | $ 0.1967 | $ 98.35 |
| 1,000+ | $ 0.1922 | $ 192.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | EW Electronics | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Q @ Freq | 250@1MHz | |
| electrostatic capacity | 8pF~29pF | |
| Rated Voltage | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

