LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTS-101-G-C-2 product image
Images for reference only

Samtec HTS-101-G-C-2RoHS

Manufacturer
SamtecAsian Brands
MPN
HTS-101-G-C-2
LCSC Part #
C3337893
Packaging
-
Customer #
Key Attributes
Circular Pins 2.54mm -55℃~+125℃ Single Row Phosphor bronze Headers, Specialty Pin RoHS
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9456$ 0.95
200+$ 0.3663$ 73.26
500+$ 0.3543$ 177.15
1,000+$ 0.3468$ 346.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin
ManufacturerSamtec
Packaging-
Current Rating (Max)-
Contact Plating-
Circluar Pins/Square PinsCircular Pins
Insulation Height2.54mm
Operating Temperature Range-55℃~+125℃
Number of RowsSingle Row
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.