Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 4.22mm | |
| Operating Temperature Range | -55℃~+105℃ | |
| Number of Pins | 20 | |
| Length of End Connection Pin | 3.96mm | |
| Number of Rows | Single Row | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 2.54mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 4.22mm | |
| Operating Temperature Range | -55℃~+105℃ | |
| Number of Pins | 20 | |
| Length of End Connection Pin | 3.96mm | |
| Number of Rows | Single Row | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.535 | $ 2.54 |
| 200+ | $ 0.9816 | $ 196.32 |
| 500+ | $ 0.9471 | $ 473.55 |
| 1,000+ | $ 0.9306 | $ 930.60 |
Standard Packaging11/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 4.22mm | |
| Operating Temperature Range | -55℃~+105℃ | |
| Number of Pins | 20 | |
| Length of End Connection Pin | 3.96mm | |
| Number of Rows | Single Row | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Samtec | |
| Packaging | - | |
| Current Rating (Max) | - | |
| Contact Plating | Tin | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 2.54mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 4.22mm | |
| Operating Temperature Range | -55℃~+105℃ | |
| Number of Pins | 20 | |
| Length of End Connection Pin | 3.96mm | |
| Number of Rows | Single Row | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

