Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Contact Material | - | |
| Operating Temperature Range | - | |
| Card Connection Mode | Clamshell | |
| Contact Plating | - | |
| Body Height (Max) | - | |
| Welding Temperature (Max) | - | |
| Connector Type | Card Slot | |
| Card Type | MicroSD card (TF card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.116 | $ 0.58 |
| 50+ | $ 0.0942 | $ 4.71 |
| 150+ | $ 0.0833 | $ 12.50 |
| 1,500+ | $ 0.0709 | $ 106.35 |
| 3,000+ | $ 0.0644 | $ 193.20 |
| 4,500+ | $ 0.0611 | $ 274.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Contact Material | - | |
| Operating Temperature Range | - | |
| Card Connection Mode | Clamshell | |
| Contact Plating | - | |
| Body Height (Max) | - | |
| Welding Temperature (Max) | - | |
| Connector Type | Card Slot | |
| Card Type | MicroSD card (TF card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



