SOC(Shenzhen SinOne Microelectronics) SC92F8462BM20U
| Hersteller | SOC(Shenzhen SinOne Microelectronics)Asian Brands |
| Herst.-Teilenr. | SC92F8462BM20U |
| LCSC-Nr. | C367192 |
| Verp. | SOP-20-7.8mm |
| Kundennummer | |
| Hauptmerkm. | 16KB FLASH 12bit 51Series -40℃~+85℃ 1KB SOP-20-7.8mm Microcontrollers |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SOC(Shenzhen SinOne Microelectronics) | |
| Verp. | SOP-20-7.8mm | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 16KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 16KB | |
| 8Bit Timer | - | |
| PWM (Bit) | 10bit | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.4V~5.5V | |
| CPU Core | 51Series | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;Touch button;Watchdog;CCP capture/compare;PWM;Multiplier;Divider | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 1KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SOC(Shenzhen SinOne Microelectronics) | |
| Verp. | SOP-20-7.8mm | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 16KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 16KB | |
| 8Bit Timer | - | |
| PWM (Bit) | 10bit | |
| DAC (Bit) | - |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.4V~5.5V | |
| CPU Core | 51Series | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;Touch button;Watchdog;CCP capture/compare;PWM;Multiplier;Divider | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 1KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 996
996 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.572 | $ 0.57 |
| 10+ | $ 0.4749 | $ 4.75 |
| 30+ | $ 0.4249 | $ 12.75 |
| 100+ | $ 0.3763 | $ 37.63 |
| 500+ | $ 0.3475 | $ 173.75 |
| 1,000+ | $ 0.3323 | $ 332.30 |
| 2,000+ | $ 0.3278 | $ 655.60 |
| 4,000+ | $ 0.3247 | $ 1298.80 |
Standardgehäuse36/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SOC(Shenzhen SinOne Microelectronics) | |
| Verp. | SOP-20-7.8mm | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 16KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 16KB | |
| 8Bit Timer | - | |
| PWM (Bit) | 10bit | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.4V~5.5V | |
| CPU Core | 51Series | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;Touch button;Watchdog;CCP capture/compare;PWM;Multiplier;Divider | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 1KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | SOC(Shenzhen SinOne Microelectronics) | |
| Verp. | SOP-20-7.8mm | |
| Infrared Data Association | - | |
| Low-Voltage Detect | Yes | |
| CCP Capture/Compare | Yes | |
| Internal Comparator | - | |
| Program Storage Size | 16KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | - | |
| Universal Serial Bus | - | |
| EEPROM | 16KB | |
| 8Bit Timer | - | |
| PWM (Bit) | 10bit | |
| DAC (Bit) | - |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.4V~5.5V | |
| CPU Core | 51Series | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | Low-VoltageDetect;Touch button;Watchdog;CCP capture/compare;PWM;Multiplier;Divider | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | - | |
| RAM Size | 1KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | - | |
| CAN | - | |
| SPI | - | |
| GPIO Ports Number | - | |
| I2S | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



