Allegro MicroSystems, LLC ACS71240LLCBTR-045B5
| Manufacturer | Allegro MicroSystems, LLCAsian Brands |
| MPN | ACS71240LLCBTR-045B5 |
| LCSC Part # | C3684296 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V SOIC-8 Current Sensors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-8 | |
| Supply Voltage | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0591 | $ 9.06 |
| 10+ | $ 7.6563 | $ 76.56 |
| 30+ | $ 6.8858 | $ 206.57 |
| 100+ | $ 6.0151 | $ 601.51 |
| 500+ | $ 5.6281 | $ 2814.05 |
| 1,000+ | $ 5.4538 | $ 5453.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-8 | |
| Supply Voltage | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



