Jinrui Electronic Materials Co. JK250-080U
| Manufacturer | Jinrui Electronic Materials Co.Asian Brands |
| MPN | JK250-080U |
| LCSC Part # | C369127 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250V 80mA 3A 160mA 500ms Through Hole PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Packaging | Through Hole | |
| Operating Voltage (Max) | 250V | |
| Hold Current | 80mA | |
| Current Rating (Max) | 3A | |
| Trip Current | 160mA | |
| Maximum Time to Trip | 500ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 770
770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0372 | $ 0.37 |
| 100+ | $ 0.0299 | $ 2.99 |
| 300+ | $ 0.0263 | $ 7.89 |
| 1,000+ | $ 0.0236 | $ 23.60 |
| 5,000+ | $ 0.0215 | $ 107.50 |
| 10,000+ | $ 0.0204 | $ 204.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui Electronic Materials Co. | |
| Packaging | Through Hole | |
| Operating Voltage (Max) | 250V | |
| Hold Current | 80mA | |
| Current Rating (Max) | 3A | |
| Trip Current | 160mA | |
| Maximum Time to Trip | 500ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



