LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SCHA1B0100 product image
  • SCHA1B0100 thumbnail 1
  • SCHA1B0100 thumbnail 2
  • SCHA1B0100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SCHA1B0100RoHS

Manufacturer
ALPSALPINEAsian Brands
MPN
SCHA1B0100
LCSC Part #
C370963
Packaging
SMD
Customer #
Key Attributes
Self bomb 1.9mm Card Slot MicroSD card (TF card) SMD PC Card Sockets RoHS
Custom CablesMOQ 1pc
In-Stock: 1,363
1,363 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5119$ 0.51
10+$ 0.4638$ 4.64
30+$ 0.4548$ 13.64
100+$ 0.4443$ 44.43
500+$ 0.3888$ 194.40
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerALPSALPINE
PackagingSMD
Contact Material-
Operating Temperature Range-
Card Connection ModeSelf bomb
Contact Plating-
Body Height (Max)1.9mm
Welding Temperature (Max)-
Connector TypeCard Slot
Card TypeMicroSD card (TF card)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.