Infineon IRSM505-044PA
| Manufacturer | InfineonAsian Brands |
| MPN | IRSM505-044PA |
| LCSC Part # | C3717226 |
| Packaging | SOP-23 |
| Customer # | |
| Key Attributes | 13.5V~16.5V -40℃~+150℃@(Tj) SOP-23 Full Half-Bridge (H Bridge) Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOP-23 | |
| Feature | - | |
| Supply Voltage | 13.5V~16.5V | |
| Operating temperature | -40℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8768 | $ 3.88 |
| 200+ | $ 1.5009 | $ 300.18 |
| 500+ | $ 1.4484 | $ 724.20 |
| 1,000+ | $ 1.4229 | $ 1422.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOP-23 | |
| Feature | - | |
| Supply Voltage | 13.5V~16.5V | |
| Operating temperature | -40℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

