KEMET11111 C284ACA4200AL0J
| Manufacturer | KEMET11111Asian Brands |
| MPN | C284ACA4200AL0J |
| LCSC Part # | C3807778 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2uF -25℃~+85℃ ±5% 470V Motor Start, Motor Run Capacitors (AC) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET11111 | |
| Packaging | - | |
| Capacitance | 2uF | |
| Operating Temperature | -25℃~+85℃ | |
| Tolerance | ±5% | |
| Voltage Rated | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 162 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1384 | $ 3.14 |
| 200+ | $ 1.2158 | $ 243.16 |
| 500+ | $ 1.1722 | $ 586.10 |
| 1,000+ | $ 1.1512 | $ 1151.20 |
Standard Packaging162/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET11111 | |
| Packaging | - | |
| Capacitance | 2uF | |
| Operating Temperature | -25℃~+85℃ | |
| Tolerance | ±5% | |
| Voltage Rated | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 162 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

