PANASONIC JS251126-BA
| Manufacturer | PANASONICAsian Brands |
| MPN | JS251126-BA |
| LCSC Part # | C3807836 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12uF -25℃~+70℃ ±10% 250V Motor Start, Motor Run Capacitors (AC) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 12uF | |
| Operating Temperature | -25℃~+70℃ | |
| Tolerance | ±10% | |
| Voltage Rated | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5387 | $ 4.54 |
| 200+ | $ 1.7561 | $ 351.22 |
| 500+ | $ 1.6945 | $ 847.25 |
| 1,000+ | $ 1.6645 | $ 1664.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 12uF | |
| Operating Temperature | -25℃~+70℃ | |
| Tolerance | ±10% | |
| Voltage Rated | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

