TDK B32355C4305J015
| Manufacturer | TDKAsian Brands |
| MPN | B32355C4305J015 |
| LCSC Part # | C3810010 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3uF -25℃~+100℃ ±5% 400V Motor Start, Motor Run Capacitors (AC) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 3uF | |
| Operating Temperature | -25℃~+100℃ | |
| Tolerance | ±5% | |
| Voltage Rated | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4667 | $ 4.47 |
| 200+ | $ 1.7291 | $ 345.82 |
| 500+ | $ 1.669 | $ 834.50 |
| 1,000+ | $ 1.639 | $ 1639.00 |
Standard Packaging198/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 3uF | |
| Operating Temperature | -25℃~+100℃ | |
| Tolerance | ±5% | |
| Voltage Rated | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

