KEMET11111 C274ACF5250WA0J
| Manufacturer |
KEMET11111
Asian Brands |
| MPN | C274ACF5250WA0J |
| LCSC Part # | C3810593 |
| Packaging | - |
| Customer # | |
| Description | 25uF -25℃~+85℃ ±5% 470V Motor Start, Motor Run Capacitors (AC) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET11111 | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |