XKB Connection XKNANO-1306
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | XKNANO-1306 |
| LCSC Part # | C381072 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -30℃~+80℃ Copper Alloy Clamshell Gold plating 1.4mm 245℃ Card Slot NanoSIM SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature Range | -30℃~+80℃ | |
| Contact Material | Copper Alloy | |
| Card Connection Mode | Clamshell | |
| Contact Plating | Gold plating | |
| Body Height (Max) | 1.4mm | |
| Welding Temperature (Max) | 245℃ | |
| Connector Type | Card Slot | |
| Card Type | NanoSIM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,306
4,306 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3657 | $ 0.37 |
| 6+ | $ 0.2959 | $ 1.78 |
| 50+ | $ 0.2656 | $ 13.28 |
| 200+ | $ 0.2292 | $ 45.84 |
| 500+ | $ 0.2125 | $ 106.25 |
| 1,500+ | $ 0.2018 | $ 302.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Operating Temperature Range | -30℃~+80℃ | |
| Contact Material | Copper Alloy | |
| Card Connection Mode | Clamshell | |
| Contact Plating | Gold plating | |
| Body Height (Max) | 1.4mm | |
| Welding Temperature (Max) | 245℃ | |
| Connector Type | Card Slot | |
| Card Type | NanoSIM |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



