TE Connectivity 1776112-4
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 1776112-4 |
| LCSC Part # | C3817045 |
| Packaging | - |
| Customer # | |
| Key Attributes | Copper Alloy -40℃~+110℃ 12A 150V Tin 16~28 3.5mm Black Wire to Board RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature Range | -40℃~+110℃ | |
| Current Rating (Max) | 12A | |
| Voltage Rating (Max) | 150V | |
| Contact Plating | Tin | |
| Wire Gauge - AWG | 16~28 | |
| Pitch | 3.5mm | |
| Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5556 | $ 2.56 |
| 10+ | $ 1.9885 | $ 19.89 |
| 30+ | $ 1.7049 | $ 51.15 |
| 100+ | $ 1.4237 | $ 142.37 |
| 500+ | $ 1.2554 | $ 627.70 |
| 1,000+ | $ 1.1687 | $ 1168.70 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature Range | -40℃~+110℃ | |
| Current Rating (Max) | 12A | |
| Voltage Rating (Max) | 150V | |
| Contact Plating | Tin | |
| Wire Gauge - AWG | 16~28 | |
| Pitch | 3.5mm | |
| Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



