Ckmtw(Shenzhen Cankemeng) R-RJ45R08P-C000
| Manufacturer |
Ckmtw(Shenzhen Cankemeng)
Asian Brands |
| Mfr. Part # | R-RJ45R08P-C000 |
| LCSC Part # | C386757 |
| Package | Through Hole |
| Customer # | |
| Description | RJ45 RJReceptacle 1 Yes Shrouded WithLED 0℃~+70℃ Through Hole Modular Connector Jacks RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.