DIBO DB2EVC-3.81-4P-GN
| Manufacturer | DIBOAsian Brands |
| MPN | DB2EVC-3.81-4P-GN |
| LCSC Part # | C395697 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 10A 250V Green Straight Needle 3.81mm Board Edge/Receptacle-Close Through Hole,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DIBO | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 10A | |
| Voltage Rating (Max) | 250V | |
| Color | Green | |
| Mounting Style | Straight Needle | |
| Pitch | 3.81mm | |
| Connector Type | Board Edge/Receptacle-Close |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,525
9,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0839 | $ 0.42 |
| 50+ | $ 0.0687 | $ 3.44 |
| 150+ | $ 0.0612 | $ 9.18 |
| 500+ | $ 0.0518 | $ 25.90 |
| 2,500+ | $ 0.0472 | $ 118.00 |
| 5,000+ | $ 0.045 | $ 225.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DIBO | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 10A | |
| Voltage Rating (Max) | 250V | |
| Color | Green | |
| Mounting Style | Straight Needle | |
| Pitch | 3.81mm | |
| Connector Type | Board Edge/Receptacle-Close |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



