Murata Electronics LFB182G45SG9A272
| Manufacturer | |
| MPN | LFB182G45SG9A272 |
| LCSC Part # | C397307 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100MHz 1.8dB 0603 RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Packaging | 0603 | |
| Bandwidth | 100MHz | |
| Filter Type | - | |
| Operating Temperature | - | |
| Insertion Loss | 1.8dB | |
| Ripple | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,800
2,800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1246 | $ 0.62 |
| 50+ | $ 0.1027 | $ 5.14 |
| 150+ | $ 0.0918 | $ 13.77 |
| 500+ | $ 0.0835 | $ 41.75 |
| 2,500+ | $ 0.0713 | $ 178.25 |
| 4,000+ | $ 0.068 | $ 272.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Packaging | 0603 | |
| Bandwidth | 100MHz | |
| Filter Type | - | |
| Operating Temperature | - | |
| Insertion Loss | 1.8dB | |
| Ripple | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



