NXP Semicon MCIMX6Y2DVM05AB
| Manufacturer | NXP SemiconAsian Brands |
| MPN | MCIMX6Y2DVM05AB |
| LCSC Part # | C402833 |
| Packaging | MAPBGA |
| Customer # | |
| Key Attributes | ARM-ASeries 128KB 528MHz MAPBGA Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP Semicon | |
| Packaging | MAPBGA | |
| Application Area | - | |
| LCD Module | - | |
| Program Storage Size | - | |
| communication protocol | - | |
| Operating Temperature Range | - | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | TRNG | |
| Real-Time Clock | - | |
| Universal Serial Bus | Yes | |
| RAM Size | 128KB | |
| EEPROM | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 528MHz | |
| LED Module | - | |
| Program Memory Type | - | |
| CAN | - | |
| GPIO Ports Number | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.554 | $ 9.55 |
| 10+ | $ 8.5666 | $ 85.67 |
| 30+ | $ 6.4249 | $ 192.75 |
| 100+ | $ 5.9202 | $ 592.02 |
| 152+ | $ 5.8557 | $ 890.07 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP Semicon | |
| Packaging | MAPBGA | |
| Application Area | - | |
| LCD Module | - | |
| Program Storage Size | - | |
| communication protocol | - | |
| Operating Temperature Range | - | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | TRNG | |
| Real-Time Clock | - | |
| Universal Serial Bus | Yes | |
| RAM Size | 128KB | |
| EEPROM | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 528MHz | |
| LED Module | - | |
| Program Memory Type | - | |
| CAN | - | |
| GPIO Ports Number | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
