Analog Devices ADR4540ARZ-R7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADR4540ARZ-R7 |
| LCSC Part # | C404002 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 950uA 4.2V~15V series connection ±0.04% 2.7uVp-p 10mA 4ppm/℃ Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Supply Current | 950uA | |
| Input Voltage | 4.2V~15V | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Reference Type | series connection | |
| Noise - 10Hz to 10kHz | - | |
| Tolerance_01071450 | ±0.04% | |
| Noise - 1/10Hz to 10Hz | 2.7uVp-p | |
| Output Current | 10mA | |
| Temperature Coefficient | 4ppm/℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 77
77 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.974 | $ 8.97 |
| 10+ | $ 8.1197 | $ 81.20 |
| 30+ | $ 5.6 | $ 168.00 |
| 100+ | $ 5.1644 | $ 516.44 |
| 104+ | $ 5.1072 | $ 531.15 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Supply Current | 950uA | |
| Input Voltage | 4.2V~15V | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Reference Type | series connection | |
| Noise - 10Hz to 10kHz | - | |
| Tolerance_01071450 | ±0.04% | |
| Noise - 1/10Hz to 10Hz | 2.7uVp-p | |
| Output Current | 10mA | |
| Temperature Coefficient | 4ppm/℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



