TDK MPZ2012S331ATD25
| Manufacturer | TDKAsian Brands |
| MPN | MPZ2012S331ATD25 |
| LCSC Part # | C404671 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 50mΩ 2.5A 330Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance | 50mΩ | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 330Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,470
2,470 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523 | $ 0.52 |
| 100+ | $ 0.0446 | $ 4.46 |
| 300+ | $ 0.0408 | $ 12.24 |
| 1,000+ | $ 0.0379 | $ 37.90 |
| 4,000+ | $ 0.0356 | $ 142.40 |
| 8,000+ | $ 0.0345 | $ 276.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance | 50mΩ | |
| Current Rating | 2.5A | |
| Impedance @ Frequency | 330Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



