NXP Semicon MCIMX6D6AVT10AD
| Manufacturer | NXP SemiconAsian Brands |
| MPN | MCIMX6D6AVT10AD |
| LCSC Part # | C408968 |
| Packaging | FCBGA-624 |
| Customer # | |
| Key Attributes | ARM-ASeries 256KB 1GHz FCBGA-624 Microprocessors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP Semicon | |
| Packaging | FCBGA-624 | |
| Application Area | - | |
| LCD Module | - | |
| Program Storage Size | - | |
| communication protocol | - | |
| Operating Temperature Range | - | |
| Peripheral/Function | - | |
| CPU Core | ARM-ASeries | |
| Real-Time Clock | - | |
| Universal Serial Bus | Yes | |
| RAM Size | 256KB | |
| EEPROM | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 1GHz | |
| LED Module | - | |
| Program Memory Type | - | |
| CAN | - | |
| GPIO Ports Number | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 58.1338 | $ 58.13 |
| 3+ | $ 55.1556 | $ 165.47 |
| 30+ | $ 53.2923 | $ 1598.77 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP Semicon | |
| Packaging | FCBGA-624 | |
| Application Area | - | |
| LCD Module | - | |
| Program Storage Size | - | |
| communication protocol | - | |
| Operating Temperature Range | - | |
| Peripheral/Function | - | |
| CPU Core | ARM-ASeries | |
| Real-Time Clock | - | |
| Universal Serial Bus | Yes | |
| RAM Size | 256KB | |
| EEPROM | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 1GHz | |
| LED Module | - | |
| Program Memory Type | - | |
| CAN | - | |
| GPIO Ports Number | - | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
