Analog Devices MAX811LEUS+T
| Manufacturer | Analog DevicesAsian Brands |
| MPN | MAX811LEUS+T |
| LCSC Part # | C409752 |
| Packaging | SOT-143-4 |
| Customer # | |
| Key Attributes | -40℃~+85℃@(TA) SOT-143-4 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-143-4 | |
| Reset Timeout | 140ms | |
| Output Type | Push Pull | |
| Reset Active Level | Active Low | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Threshold Voltage | 4.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2474 | $ 0.25 |
| 10+ | $ 0.2414 | $ 2.41 |
| 30+ | $ 0.2384 | $ 7.15 |
| 100+ | $ 0.2339 | $ 23.39 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-143-4 | |
| Reset Timeout | 140ms | |
| Output Type | Push Pull | |
| Reset Active Level | Active Low | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Threshold Voltage | 4.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



