NHC 973L-12VDC-1L-1A 16A
| Manufacturer |
NHC
Asian Brands |
| MPN | 973L-12VDC-1L-1A 16A |
| LCSC Part # | C4154977 |
| Packaging | Through Hole,15.2x19mm |
| Customer # | |
| Description | Single Coil 16A@250VAC 12V 16A 250V@AC Normal Open:1A(SPST-Normal Open) 400Ω Through Hole,15.2x19mm Signal Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | NHC | |
| Packaging | Through Hole,15.2x19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |