HRS(Hirose) MS-180-HRMJ-3
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | MS-180-HRMJ-3 |
| LCSC Part # | C424674 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA Header -40℃~+85℃ 8GHz Coaxial Connector (RF) Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Accessories | |
| Manufacturer | HRS(Hirose) | |
| Packaging | - | |
| Interface Type | - | |
| RF Series | SMA | |
| Connector Type | Header | |
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency-Max | 8GHz | |
| Impedance | - | |
| Interface Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 56.0045 | $ 56.00 |
| 3+ | $ 52.2872 | $ 156.86 |
| 30+ | $ 50.0994 | $ 1502.98 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Accessories | |
| Manufacturer | HRS(Hirose) | |
| Packaging | - | |
| Interface Type | - | |
| RF Series | SMA | |
| Connector Type | Header | |
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency-Max | 8GHz | |
| Impedance | - | |
| Interface Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



