PANASONIC EEFSX0E331XE
| Manufacturer | PANASONICAsian Brands |
| MPN | EEFSX0E331XE |
| LCSC Part # | C427105 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | 2000hrs@105℃ 330uF -55℃~+105℃ 2.5V 6mΩ@100kHz 7.5A@100kHz ±20% SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Operating Temperature | -55℃~+105℃ | |
| L789 | - | |
| φD | - | |
| Rated Voltage | 2.5V | |
| Equivalent Series Resistance(ESR) | 6mΩ@100kHz | |
| Lead Spacing | - | |
| Ripple Current | 7.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,883
9,883 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0627 | $ 1.06 |
| 10+ | $ 0.8586 | $ 8.59 |
| 30+ | $ 0.7565 | $ 22.70 |
| 100+ | $ 0.6559 | $ 65.59 |
| 500+ | $ 0.5959 | $ 297.95 |
| 1,000+ | $ 0.5644 | $ 564.40 |
| 2,000+ | $ 0.4488 | $ 897.60 |
| 3,500+ | $ 0.4443 | $ 1555.05 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.3x4.3mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Operating Temperature | -55℃~+105℃ | |
| L789 | - | |
| φD | - | |
| Rated Voltage | 2.5V | |
| Equivalent Series Resistance(ESR) | 6mΩ@100kHz | |
| Lead Spacing | - | |
| Ripple Current | 7.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



