DIBO DB2ERC-3.5-16P-GN
| Manufacturer | DIBOAsian Brands |
| MPN | DB2ERC-3.5-16P-GN |
| LCSC Part # | C430569 |
| Packaging | Through Hole,Right Angle,P=3.5mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 10A 250V Green Bend 3.5mm Board Edge/Receptacle-Close 16 Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DIBO | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 10A | |
| Voltage Rating (Max) | 250V | |
| Color | Green | |
| Mounting Style | Bend | |
| Pitch | 3.5mm | |
| Connector Type | Board Edge/Receptacle-Close | |
| Number of PINs Per Row | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 587
587 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 6+ | $ 0.305 | $ 1.83 |
| 100+ | $ 0.2747 | $ 27.47 |
| 200+ | $ 0.2367 | $ 47.34 |
| 500+ | $ 0.2185 | $ 109.25 |
| 1,600+ | $ 0.2094 | $ 335.04 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DIBO | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Operating Temperature Range | -40℃~+105℃ | |
| Current Rating (Max) | 10A | |
| Voltage Rating (Max) | 250V | |
| Color | Green | |
| Mounting Style | Bend | |
| Pitch | 3.5mm | |
| Connector Type | Board Edge/Receptacle-Close | |
| Number of PINs Per Row | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



