LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIBO DB2EKA-7.62-2P-GN-S product image
  • DB2EKA-7.62-2P-GN-S thumbnail 1
  • DB2EKA-7.62-2P-GN-S thumbnail 2
  • DB2EKA-7.62-2P-GN-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIBO DB2EKA-7.62-2P-GN-SRoHS

Manufacturer
DIBOAsian Brands
MPN
DB2EKA-7.62-2P-GN-S
LCSC Part #
C430629
Packaging
P=7.62mm
Customer #
Key Attributes
-40℃~+105℃ 15A 300V Green 12~28 7.62mm Plug 2.5 P=7.62mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDIBO DB2EKA-7.62-2P-GN-S
Custom CablesMOQ 1pc
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3203$ 1.60
30+$ 0.2591$ 7.77
250+$ 0.2329$ 58.23
1,000+$ 0.2002$ 200.20
2,500+$ 0.1856$ 464.00
8,000+$ 0.1769$ 1415.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDIBO
PackagingP=7.62mm
Operating Temperature Range-40℃~+105℃
Current Rating (Max)15A
Voltage Rating (Max)300V
ColorGreen
Wire Gauge - AWG12~28
Mounting Style-
Pitch7.62mm
Connector TypePlug
Wire Gauge - mm22.5

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.