TDK MMZ1608S601ATD25
| Manufacturer | TDKAsian Brands |
| MPN | MMZ1608S601ATD25 |
| LCSC Part # | C433031 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 350mΩ 500mA 600Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance | 350mΩ | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 16 |
| Multiple | 16 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,192
6,192 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 16+ | $ 0.0243 | $ 0.39 |
| 160+ | $ 0.0144 | $ 2.30 |
| 480+ | $ 0.0141 | $ 6.77 |
| 3,200+ | $ 0.0139 | $ 44.48 |
| 6,400+ | $ 0.0138 | $ 88.32 |
| 16,000+ | $ 0.0137 | $ 219.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance | 350mΩ | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 16 |
| Multiple | 16 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



