Xucheng Elec 9K9.9700-080/5JSB/060C/QTG
| Manufacturer | Xucheng ElecAsian Brands |
| MPN | 9K9.9700-080/5JSB/060C/QTG |
| LCSC Part # | C442444 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100℃ 80℃ SPST Normally Closed 1万次 Thermostats - Mechanical - Industrial RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Operating Temperature | 100℃ | |
| Reset Temperature | 80℃ | |
| Contact Form | SPST | |
| Contact Type | Normally Closed | |
| Switch Life | 1万次 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 427
427 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3338 | $ 0.33 |
| 6+ | $ 0.2701 | $ 1.62 |
| 50+ | $ 0.2428 | $ 12.14 |
| 200+ | $ 0.2094 | $ 41.88 |
| 500+ | $ 0.1943 | $ 97.15 |
| 1,600+ | $ 0.1852 | $ 296.32 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Xucheng Elec | |
| Packaging | - | |
| Operating Temperature | 100℃ | |
| Reset Temperature | 80℃ | |
| Contact Form | SPST | |
| Contact Type | Normally Closed | |
| Switch Life | 1万次 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

