Diodes Incorporated ZXCT1051E5TA
| Manufacturer | Diodes IncorporatedAsian Brands |
| MPN | ZXCT1051E5TA |
| LCSC Part # | C444478 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | -40℃~+125℃ 2.7V~20V SOT-23-5 Current Regulation/Management RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 2.7V~20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5172 | $ 0.52 |
| 10+ | $ 0.4299 | $ 4.30 |
| 30+ | $ 0.3855 | $ 11.57 |
| 100+ | $ 0.3427 | $ 34.27 |
| 500+ | $ 0.3046 | $ 152.30 |
| 1,000+ | $ 0.2919 | $ 291.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 2.7V~20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



