LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOFNG PCIE-52P52H product image
  • PCIE-52P52H thumbnail 1
  • PCIE-52P52H thumbnail 2
  • PCIE-52P52H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOFNG PCIE-52P52HRoHS

Manufacturer
SOFNGAsian Brands
MPN
PCIE-52P52H
LCSC Part #
C444927
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
mPCI-E 52 0.8mm Surface Mount -40℃~+85℃ SMD,P=0.8mm Pluggable Connector Assemblies RoHS
Datasheetpdf iconSOFNG PCIE-52P52H
Custom CablesMOQ 1pc
In-Stock: 630
630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6631$ 0.66
10+$ 0.5432$ 5.43
30+$ 0.4825$ 14.48
100+$ 0.4234$ 42.34
550+$ 0.3748$ 206.14
1,100+$ 0.3566$ 392.26
Standard Packaging550/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies
ManufacturerSOFNG
PackagingSMD,P=0.8mm
Connector TypemPCI-E
Number of Pins52
Pitch0.8mm
Height Above Board5.2mm
Mounting StyleSurface Mount
Operating Temperature Range-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging550
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.