Diodes Incorporated APX809S-29SA-7
| Manufacturer | Diodes IncorporatedAsian Brands |
| MPN | APX809S-29SA-7 |
| LCSC Part # | C460664 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | -40℃~+125℃@(TA) SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-23 | |
| Reset Timeout | 140ms | |
| Output Type | Push Pull | |
| Reset Active Level | Active Low | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Threshold Voltage | 2.93V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0586 | $ 0.06 |
| 10+ | $ 0.0573 | $ 0.57 |
| 30+ | $ 0.0563 | $ 1.69 |
| 100+ | $ 0.0554 | $ 5.54 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-23 | |
| Reset Timeout | 140ms | |
| Output Type | Push Pull | |
| Reset Active Level | Active Low | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Threshold Voltage | 2.93V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



