NXP Semicon S9S08DZ60F2MLFR
| Hersteller | NXP SemiconAsian Brands |
| Herst.-Teilenr. | S9S08DZ60F2MLFR |
| LCSC-Nr. | C462510 |
| Verp. | LQFP-48(7x7) |
| Kundennummer | |
| Hauptmerkm. | 60KB -40℃~+125℃ 4KB 40MHz FLASH 12bit 39 LQFP-48(7x7) Microcontrollers RoHS |
| Datenblatt | NXP Semicon S9S08DZ60F2MLFR |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-48(7x7) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog | |
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 39 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-48(7x7) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog |
| Typ | Beschreibung | |
|---|---|---|
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 39 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 100
100 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.8698 | $ 4.87 |
| 10+ | $ 4.2204 | $ 42.20 |
| 30+ | $ 3.8352 | $ 115.06 |
| 100+ | $ 3.4436 | $ 344.36 |
| 500+ | $ 3.2644 | $ 1632.20 |
| 1,000+ | $ 3.1826 | $ 3182.60 |
| 2,000+ | $ 3.1402 | $ 6280.40 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-48(7x7) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog | |
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 39 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-48(7x7) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog |
| Typ | Beschreibung | |
|---|---|---|
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 39 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
