Cypress Semicon FM25V20A-GTR
| Manufacturer | Cypress SemiconAsian Brands |
| MPN | FM25V20A-GTR |
| LCSC Part # | C466857 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | -40℃~+85℃ 3uA 40MHz SPI 2Mbit 1.4mA 100uA 2V~3.6V SOIC-8-208mil FRAM RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/FRAM | |
| Manufacturer | Cypress Semicon | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Sleep mode current (Izz) | 3uA | |
| Clock Frequency (fc) | 40MHz | |
| Interface Type | SPI | |
| Memory Size | 2Mbit | |
| Supply Current | 1.4mA | |
| Standby supply current (Isb) | 100uA | |
| Supply Voltage | 2V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.9535 | $ 10.95 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/FRAM | |
| Manufacturer | Cypress Semicon | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Sleep mode current (Izz) | 3uA | |
| Clock Frequency (fc) | 40MHz | |
| Interface Type | SPI | |
| Memory Size | 2Mbit | |
| Supply Current | 1.4mA | |
| Standby supply current (Isb) | 100uA | |
| Supply Voltage | 2V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
