Cross chip CC6903SO-30A
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6903SO-30A |
| LCSC Part # | C469388 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5mA -30A~30A 3.3V -40℃~+125℃ 100Vrms 44mV/A SOP-8 Current Sensors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 5mA | |
| Current Range | -30A~30A | |
| Supply Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolated Voltage Withstand | 100Vrms | |
| Sensitivity | 44mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,734
3,734 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6598 | $ 0.66 |
| 10+ | $ 0.5274 | $ 5.27 |
| 30+ | $ 0.4611 | $ 13.83 |
| 100+ | $ 0.4115 | $ 41.15 |
| 500+ | $ 0.3718 | $ 185.90 |
| 1,000+ | $ 0.3519 | $ 351.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 5mA | |
| Current Range | -30A~30A | |
| Supply Voltage | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolated Voltage Withstand | 100Vrms | |
| Sensitivity | 44mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



