AISHI(Aihua Group) SA10JM330A19R25XXX
| Manufacturer | AISHI(Aihua Group)Asian Brands |
| MPN | SA10JM330A19R25XXX |
| LCSC Part # | C470945 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | 2000hrs@105℃ 33uF -55℃~+105℃ 6.3V ±20% SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | SMD,7.3x4.3mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 33uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 6.3V | |
| L789 | - | |
| φD | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2603 | $ 0.26 |
| 6+ | $ 0.2157 | $ 1.29 |
| 50+ | $ 0.1966 | $ 9.83 |
| 200+ | $ 0.1727 | $ 34.54 |
| 500+ | $ 0.1621 | $ 81.05 |
| 1,600+ | $ 0.1384 | $ 221.44 |
Standard Packaging3500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI(Aihua Group) | |
| Packaging | SMD,7.3x4.3mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 33uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 6.3V | |
| L789 | - | |
| φD | - | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Lead Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



