Texas Instruments TPS2372-4RGWR
| Manufacturer | |
| MPN | TPS2372-4RGWR |
| LCSC Part # | C470955 |
| Packaging | VQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | VQFN-20-EP(5x5) Power Over Ethernet (PoE) Controllers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | VQFN-20-EP(5x5) | |
| Type | - | |
| limiting current | 2.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0649 | $ 5.06 |
| 10+ | $ 4.4363 | $ 44.36 |
| 30+ | $ 4.0617 | $ 121.85 |
| 100+ | $ 3.6839 | $ 368.39 |
| 500+ | $ 3.5096 | $ 1754.80 |
| 1,000+ | $ 3.4314 | $ 3431.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Texas Instruments | |
| Packaging | VQFN-20-EP(5x5) | |
| Type | - | |
| limiting current | 2.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



