Analog Devices LTC2955ITS8-1#TRMPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LTC2955ITS8-1#TRMPBF |
| LCSC Part # | C473668 |
| Packaging | TSOT-23 |
| Customer # | |
| Key Attributes | -40℃~+85℃ TSOT-23 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23 | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 123
123 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9426 | $ 9.94 |
| 10+ | $ 9.0218 | $ 90.22 |
| 30+ | $ 6.5609 | $ 196.83 |
| 100+ | $ 6.0913 | $ 609.13 |
| 104+ | $ 6.0295 | $ 627.07 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Analog Devices | |
| Packaging | TSOT-23 | |
| Operating temperature | -40℃~+85℃ | |
| Input Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



