Cixi Kefa Elec KF126-5.0-2P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF126-5.0-2P |
| LCSC Part # | C474900 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 18A -40℃~+105℃ 250V 14~26 Straight Needle Green 5mm 2.5 Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5mm | |
| Current Rating (Max) | 18A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 250V | |
| Wire Gauge - AWG | 14~26 | |
| Mounting Style | Straight Needle | |
| Color | Green | |
| Pitch | 5mm | |
| Wire Gauge - mm2 | 2.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,020
3,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.0761 | $ 3.81 |
| 150+ | $ 0.069 | $ 10.35 |
| 1,000+ | $ 0.0636 | $ 63.60 |
| 2,000+ | $ 0.0593 | $ 118.60 |
| 5,000+ | $ 0.0572 | $ 286.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5mm | |
| Current Rating (Max) | 18A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Voltage Rating (Max) | 250V | |
| Wire Gauge - AWG | 14~26 | |
| Mounting Style | Straight Needle | |
| Color | Green | |
| Pitch | 5mm | |
| Wire Gauge - mm2 | 2.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



