Corebai Microelectronics CBM3232AS16
| Manufacturer | Corebai MicroelectronicsAsian Brands |
| MPN | CBM3232AS16 |
| LCSC Part # | C476467 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | transceiver -40℃~+85℃ 3.3V~5.5V 120Kbps Yes NO 2/2 ±15kV SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | SOP-16 | |
| Types | transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 3.3V~5.5V | |
| Data Rate | 120Kbps | |
| charge pump | Yes | |
| Whether the isolation | NO | |
| Driver/receiver | 2/2 | |
| ESD Protect | ±15kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5764 | $ 0.58 |
| 10+ | $ 0.4668 | $ 4.67 |
| 30+ | $ 0.4113 | $ 12.34 |
| 100+ | $ 0.3573 | $ 35.73 |
| 500+ | $ 0.3242 | $ 162.10 |
| 1,000+ | $ 0.3062 | $ 306.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | SOP-16 | |
| Types | transceiver | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 3.3V~5.5V | |
| Data Rate | 120Kbps | |
| charge pump | Yes | |
| Whether the isolation | NO | |
| Driver/receiver | 2/2 | |
| ESD Protect | ±15kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



