JST Sales America1 DM-7D4-H2500(M)
| Manufacturer | JST Sales America1Asian Brands |
| MPN | DM-7D4-H2500(M) |
| LCSC Part # | C483268 |
| Packaging | SMD,P=0.6mm |
| Customer # | |
| Key Attributes | 0.6mm Brick nogging -25℃~+85℃ 200 SMD,P=0.6mm Inline Module Sockets RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | JST Sales America1 | |
| Packaging | SMD,P=0.6mm | |
| Pitch | 0.6mm | |
| Connector Type | DDR1;DDR2 | |
| Height Above Board | - | |
| Mounting Style | Brick nogging | |
| Operating Temperature Range | -25℃~+85℃ | |
| Number of Pins | 200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 496
496 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5616 | $ 3.56 |
| 10+ | $ 3.1684 | $ 31.68 |
| 30+ | $ 2.9343 | $ 88.03 |
| 100+ | $ 2.6986 | $ 269.86 |
| 500+ | $ 2.5906 | $ 1295.30 |
| 1,000+ | $ 2.541 | $ 2541.00 |
| 2,000+ | $ 2.514 | $ 5028.00 |
Standard Packaging28/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/Inline Module Sockets | |
| Manufacturer | JST Sales America1 | |
| Packaging | SMD,P=0.6mm | |
| Pitch | 0.6mm | |
| Connector Type | DDR1;DDR2 | |
| Height Above Board | - | |
| Mounting Style | Brick nogging | |
| Operating Temperature Range | -25℃~+85℃ | |
| Number of Pins | 200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



