Amphenol ICC 10046971-001LF
| Manufacturer | Amphenol ICCAsian Brands |
| MPN | 10046971-001LF |
| LCSC Part # | C4859988 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.54mm -5℃~+105℃ 64 Edgeboard Connectors RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -5℃~+105℃ | |
| Number of Pins | 64 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9851 | $ 6.99 |
| 200+ | $ 2.7031 | $ 540.62 |
| 500+ | $ 2.6086 | $ 1304.30 |
| 1,000+ | $ 2.5621 | $ 2562.10 |
Standard Packaging42/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol ICC | |
| Packaging | - | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -5℃~+105℃ | |
| Number of Pins | 64 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

