Texas Instruments LM3880MF-1AA/NOPB
| Manufacturer | |
| MPN | LM3880MF-1AA/NOPB |
| LCSC Part # | C486059 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | -40℃~+125℃ SOT-23-6 Power Supply Controllers, Monitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-6 | |
| Operating temperature | -40℃~+125℃ | |
| Input Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 484
484 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3315 | $ 1.33 |
| 10+ | $ 1.1306 | $ 11.31 |
| 30+ | $ 1.02 | $ 30.60 |
| 100+ | $ 0.8954 | $ 89.54 |
| 500+ | $ 0.8129 | $ 406.45 |
| 1,000+ | $ 0.788 | $ 788.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-6 | |
| Operating temperature | -40℃~+125℃ | |
| Input Voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



