LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN MF254VS-11-40P-A product image
  • MF254VS-11-40P-A thumbnail 1
  • MF254VS-11-40P-A thumbnail 2
  • MF254VS-11-40P-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN MF254VS-11-40P-ARoHS

Manufacturer
XFCNAsian Brands
MPN
MF254VS-11-40P-A
LCSC Part #
C492236
Packaging
SMD,P=2.54mm(Staggered Pins)
Customer #
Key Attributes
60V 3mm Brick nogging 1x40P -40℃~+105℃ Top 40 2.54mm Single Row 3A Round Hole SMD,P=2.54mm(Staggered Pins) Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconXFCN MF254VS-11-40P-A
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1297$ 1.13
10+$ 0.898$ 8.98
30+$ 0.7987$ 23.96
100+$ 0.6747$ 67.47
500+$ 0.6196$ 309.80
1,000+$ 0.5865$ 586.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXFCN
PackagingSMD,P=2.54mm(Staggered Pins)
Voltage Rating (Max)60V
Insulation Height3mm
Mounting TypeBrick nogging
Holes Structure1x40P
Operating Temperature Range-40℃~+105℃
Holes DirectionTop
Number of Holes40
Pitch2.54mm
Number of RowsSingle Row
Current Rating (Max)3A
Circular Hole / Square HoleRound Hole
Row Spacing-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.