Dailywell 2MS1T1B1M1QES-5
| Manufacturer | |
| MPN | 2MS1T1B1M1QES-5 |
| LCSC Part # | C496169 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 28V 120V 5.08mm -40℃~+85℃ SPDT 23.63mm Straight Solder Lug 30000 8.13mm 3A Through Hole Toggle Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Switch Width | 5.08mm | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 23.63mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Switch Length | 8.13mm | |
| Contact Current | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1489 | $ 1.15 |
| 10+ | $ 0.9132 | $ 9.13 |
| 30+ | $ 0.8122 | $ 24.37 |
| 100+ | $ 0.6862 | $ 68.62 |
| 500+ | $ 0.6301 | $ 315.05 |
| 1,000+ | $ 0.5964 | $ 596.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Switch Width | 5.08mm | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 23.63mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Switch Length | 8.13mm | |
| Contact Current | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



