PANASONIC EVND8AA03B12
| Manufacturer | PANASONICAsian Brands |
| MPN | EVND8AA03B12 |
| LCSC Part # | C5010 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | %^T^&T*****^&*&*((( |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | test/panzhenhua0106 | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Rated Voltage | - | |
| Power(Watts) | - | |
| Temperature Coefficient | - | |
| Tolerance | ±25% | |
| New Data[] | 56 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448 | $ 0.45 |
| 100+ | $ 0.0361 | $ 3.61 |
| 500+ | $ 0.0318 | $ 15.90 |
| 1,000+ | $ 0.0285 | $ 28.50 |
| 5,000+ | $ 0.0259 | $ 129.50 |
| 10,000+ | $ 0.0246 | $ 246.00 |
| 20,000+ | $ 0.0243 | $ 486.00 |
| 40,000+ | $ 0.024 | $ 960.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | test/panzhenhua0106 | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Rated Voltage | - | |
| Power(Watts) | - | |
| Temperature Coefficient | - | |
| Tolerance | ±25% | |
| New Data[] | 56 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

