LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 433751001 product image
  • 433751001 thumbnail 1
  • 433751001 thumbnail 2
  • 433751001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 433751001RoHS

Manufacturer
MOLEXAsian Brands
MPN
433751001
LCSC Part #
C505012
Packaging
-
Customer #
Key Attributes
Blade Type Power Connector Contacts RoHS
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0671$ 0.67
100+$ 0.0552$ 5.52
300+$ 0.0493$ 14.79
3,000+$ 0.0448$ 134.40
6,000+$ 0.0412$ 247.20
9,000+$ 0.0395$ 355.50
21,000+$ 0.039$ 819.00
39,000+$ 0.0387$ 1509.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Contacts
ManufacturerMOLEX
Packaging-
Contact Finish-
Contact Material-
Finish Thickness-
Wire Gauge - mm?-
Certifications-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.