MOLEX 444412002
| Manufacturer | MOLEXAsian Brands |
| MPN | 444412002 |
| LCSC Part # | C505014 |
| Packaging | P=7.49mm |
| Customer # | |
| Key Attributes | 7.49mm 1x2P Yes P=7.49mm Blade Type Power Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.49mm | |
| Operating Temperature Range | - | |
| Pitch | 7.49mm | |
| Holes Structure | 1x2P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,099
2,099 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3933 | $ 0.39 |
| 10+ | $ 0.3197 | $ 3.20 |
| 30+ | $ 0.2882 | $ 8.65 |
| 100+ | $ 0.2492 | $ 24.92 |
| 500+ | $ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.2207 | $ 220.70 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=7.49mm | |
| Operating Temperature Range | - | |
| Pitch | 7.49mm | |
| Holes Structure | 1x2P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



