Nexperia 74HCT273PW,118
| Manufacturer | NexperiaAsian Brands |
| MPN | 74HCT273PW,118 |
| LCSC Part # | C513294 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Master Reset 74HCT D-Type 36MHz 8uA Non-Inverted Positive Edge TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Source Current | 4mA | |
| Function | Master Reset | |
| Series | 74HCT | |
| Supply Voltage | 4.5V~5.5V | |
| Type | D-Type | |
| Sink Current | 5.2mA | |
| Clock Frequency | 36MHz | |
| Input Capacitance | 3.5pF | |
| Quiescent Current (Iq) | 8uA | |
| Maximum Propagation Delay | 30ns@4.5V,50pF | |
| Output Type | Non-Inverted | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 226
226 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3778 | $ 0.38 |
| 6+ | $ 0.3065 | $ 1.84 |
| 50+ | $ 0.2762 | $ 13.81 |
| 200+ | $ 0.2398 | $ 47.96 |
| 500+ | $ 0.2231 | $ 111.55 |
| 1,600+ | $ 0.2125 | $ 340.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Source Current | 4mA | |
| Function | Master Reset | |
| Series | 74HCT | |
| Supply Voltage | 4.5V~5.5V | |
| Type | D-Type | |
| Sink Current | 5.2mA | |
| Clock Frequency | 36MHz | |
| Input Capacitance | 3.5pF | |
| Quiescent Current (Iq) | 8uA | |
| Maximum Propagation Delay | 30ns@4.5V,50pF | |
| Output Type | Non-Inverted | |
| Trigger Type | Positive Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



